This 2.7mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a snap-in termination. The capacitor has a DC rated voltage of 385V and a tolerance of 20%. It measures 45mm in diameter and 100mm in length.
Sign in to ask questions about the TDK B43510A3278M080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A3278M080 technical specifications.
| Capacitance | 2.7mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A3278M080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.