TDK's B43510A3278M087 is an aluminum electrolytic capacitor with a capacitance of 2.7mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a DC rated voltage of 385V. It is available in a through-hole package with a diameter of 45mm and a length of 100mm.
TDK B43510A3278M087 technical specifications.
| Capacitance | 2.7mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
No datasheet is available for this part.