The TDK B43510A3278M80 is a 2.7mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a diameter of 45mm and a height of 100mm, and is designed for through hole mounting. The capacitor has a series resistance of 50mR and a ripple current of 9.6A, with a tolerance of 20% and a life expectancy of 5000 hours.
Sign in to ask questions about the TDK B43510A3278M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A3278M80 technical specifications.
| Capacitance | 2.7mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 9.6A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A3278M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.