The TDK B43510A3278M87 is an aluminum electrolytic capacitor with a capacitance of 2.7mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a diameter of 45mm and a height of 100mm. It has a high ripple current rating of 9.6A and a long lifespan of 5000 hours.
TDK B43510A3278M87 technical specifications.
| Capacitance | 2.7mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 9.6A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.