This 820uF aluminum electrolytic capacitor has a DC rated voltage of 385V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. The capacitor has a high ripple current rating of 4.1A and is compliant with RoHS regulations.
TDK B43510A3827M000 technical specifications.
| Capacitance | 820uF |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Length | 60mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
No datasheet is available for this part.