Sign in to ask questions about the TDK B43510A5108M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A5108M80 technical specifications.
| Capacitance | 1mF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Ripple Current | 5.6A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A5108M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.