
This 40mm aluminum electrolytic capacitor has a capacitance of 1.2 millifarads and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a DC rated voltage of 450 volts. The capacitor has a dissipation factor of 0.2% and an equivalent series resistance of 90 milliohms. It is compliant with RoHS regulations and has a life expectancy of 5000 hours.
TDK B43510A5128M007 technical specifications.
| Capacitance | 1.2mF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 90mR |
| Lead Pitch | 10mm |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 5.84A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.