This 40mm radial aluminum electrolytic capacitor has a capacitance of 1.2mF and a voltage rating of 450V. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor has a high ripple current rating of 5.84A and a long lifespan of 5000 hours. It is available in bulk packaging with a package quantity of 66. The capacitor is a through-hole type and has a snap-in termination.
Sign in to ask questions about the TDK B43510A5128M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A5128M87 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 80mm |
| Height - Seated (Max) | 4.024inch |
| Impedance | 130mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 5.84A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A5128M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.