This 45mm diameter aluminum electrolytic capacitor has a capacitance of 1.8mF and an equivalent series resistance of 90mR. It operates within a temperature range of -25°C to 85°C and has a rated voltage of 450V. The capacitor is available in bulk packaging with 28 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43510A5188M080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A5188M080 technical specifications.
| Capacitance | 1.8mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A5188M080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.