This is a 1.8mF aluminum electrolytic capacitor with a tolerance of 20% and a maximum operating temperature of 85°C. It has a diameter of 45mm and a height of 100mm, making it suitable for through-hole mounting. The capacitor has a high ripple current rating of 7.8A and a long lifespan of 5000 hours. It is available in a package quantity of 56 units.
Sign in to ask questions about the TDK B43510A5188M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A5188M80 technical specifications.
| Capacitance | 1.8mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 7.8A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A5188M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.