This TDK B43510A5228M000 aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a DC rated voltage of 450 volts. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm and a length of 100mm. It is RoHS compliant and has a dissipation factor of 0.2% and an ESR of 50 milliohms.
TDK B43510A5228M000 technical specifications.
| Capacitance | 2.2mF |
| Contact Plating | Tin, Matte |
| Diameter | 45mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 50mR |
| Lead Pitch | 10mm |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 8.65A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.