Cap Aluminum Lytic 2200uF 450V 20% (45 X 100mm) Snap-In 0.1 Ohm 8600mA 5000h 85°C Bulk
TDK B43510A5228M080 technical specifications.
| Capacitance | 2.2mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.