The TDK B43510A5228M7 is a 450V aluminum electrolytic capacitor with a capacitance of 2.2mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in bulk packaging with a package quantity of 56. It has a life expectancy of 5000 hours and an equivalent series resistance of 70mR.
Sign in to ask questions about the TDK B43510A5228M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A5228M7 technical specifications.
| Capacitance | 2.2mF |
| ESR (Equivalent Series Resistance) | 70mR |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 56 |
| Packaging | Bulk |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A5228M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.