CAP ALUM 2200UF 450V 20% SNAP
TDK B43510A5228M87 technical specifications.
| Capacitance | 2.2mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 8.6A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.