The TDK B43510A5477M007 is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 450VDC. It features a 20% tolerance and a low ESR type. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 85°C and has a maximum impedance of 0.33 ohms at 20°C and 10kHz.
TDK B43510A5477M007 technical specifications.
| Capacitance | 470uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.24Ohm |
| Ripple Current | 2900mA |
| Lifetime | 5000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.33@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.