This radial aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 450V with a tolerance of 20%. It is available in a bulk packaging with 72 units per package. The capacitor has a diameter of 35mm and a height of 60mm, with a seated height of 2.449inch. It can operate between -40°C and 85°C and has a life expectancy of 5000 hours. The ESR is 200mR and impedance is 280mR, with a ripple current of 3.39A.
TDK B43510A5567M80 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 60mm |
| Height - Seated (Max) | 2.449inch |
| Impedance | 280mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 3.39A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.