This 35mm diameter aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a high ripple current rating of 4A and a long lifespan of 5000 hours. It is compliant with RoHS regulations and is available in bulk packaging.
TDK B43510A5687M000 technical specifications.
| Capacitance | 680uF |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.