TDK's B43510A5687M80 is a 680uF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It has a radial package with a 35mm diameter and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a maximum operating life of 5000 hours. It is available in bulk packaging with 72 units per package.
TDK B43510A5687M80 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 70mm |
| Height - Seated (Max) | 2.843inch |
| Impedance | 230mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 3.97A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.