TDK's B43510A5687M87 is a 680uF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It has a radial package with a 35mm diameter and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a maximum operating life of 5000 hours. It is suitable for general applications.
Sign in to ask questions about the TDK B43510A5687M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A5687M87 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 70mm |
| Height - Seated (Max) | 2.843inch |
| Impedance | 230mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 3.97A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A5687M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.