This 40mm aluminum electrolytic capacitor has a capacitance of 1mF and a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is rated for a maximum DC voltage of 500V. The capacitor features a through hole mount and a snap-in termination. It is RoHS compliant and available in a bulk packaging quantity of 33 units.
TDK B43510A6108M000 technical specifications.
| Capacitance | 1mF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.