TDK's B43510A6108M7 is a 1mF aluminum electrolytic capacitor with a 500V voltage rating. It features a radial package with a maximum seated height of 3.622 inches and a lead pitch of 0.984 inches. The capacitor has a tolerance of 20% and an impedance of 160 milliohms. It is designed for through-hole mounting and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43510A6108M7 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 120mR |
| Height - Seated (Max) | 3.622inch |
| Impedance | 160mR |
| Lead Pitch | 0.984inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 3.8A |
| Series | B43510 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |