TDK's B43510A6158M080 aluminum electrolytic capacitor features a capacitance of 1.5mF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a DC rated voltage of 500V. It is available in a bulk packaging with 28 units per package.
TDK B43510A6158M080 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.