Cap Aluminum 1500uF 500V 20% (45 X 100mm) 0.14 Ohm 4700mA 5000 hr 85C Bulk
TDK B43510A6158M7 technical specifications.
| Capacitance | 1.5mF |
| Contact Plating | Tin, Matte |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 4.7A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.