TDK's B43510A6158M87 is a 1.5mF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a series resistance of 140mR. The capacitor has a diameter of 45mm and a height of 100mm, with a package quantity of 56. It is rated for 5000 hours of life and can handle a ripple current of 4.7A.
Sign in to ask questions about the TDK B43510A6158M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A6158M87 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 4.7A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A6158M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.