This aluminum cylindrical can electrolytic capacitor has a capacitance of 330uF and a voltage rating of 500VDC with a tolerance of 20%. It features a low ESR of 0.35 and a ripple current of 1590. The capacitor is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -25°C to 85°C and has a lifetime of 5000 hours.
TDK B43510A6337M007 technical specifications.
| Capacitance | 330uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.35Ohm |
| Ripple Current | 1590mA |
| Lifetime | 5000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.49@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.