This 390uF aluminum electrolytic capacitor has a DC rated voltage of 500V and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor's dissipation factor is 0.2% and its ESR is 300mR. It is RoHS compliant and available in bulk packaging with 36 units per package.
TDK B43510A6397M080 technical specifications.
| Capacitance | 390uF |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 300mR |
| Lead Pitch | 10mm |
| Length | 60mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.