This TDK B43510A6477M087 is an aluminum electrolytic capacitor with a capacitance of 470uF, a tolerance of 20%, and a DC rated voltage of 500V. It has a diameter of 35mm and a length of 70mm, and is designed for through-hole mounting. The capacitor has a dissipation factor of 0.2% and an equivalent series resistance of 250mR. It is rated for 5000 hours of life and operates within a temperature range of -40°C to 85°C. The capacitor is RoHS compliant and available in bulk packaging.
TDK B43510A6477M087 technical specifications.
| Capacitance | 470uF |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 250mR |
| Lead Pitch | 10mm |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 2.16A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.