This 470uF aluminum electrolytic capacitor has a voltage rating of 500V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor has a capacitance of 470uF and an equivalent series resistance (ESR) of 250mR. It is available in a radial package with a diameter of 35mm and a height of 70mm.
Sign in to ask questions about the TDK B43510A6477M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A6477M87 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 70mm |
| Height - Seated (Max) | 2.843inch |
| Impedance | 340mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 2.16A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A6477M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.