Cap Aluminum Lytic 560uF 500V 20% (35 X 70mm) Snap-In 0.21 Ohm 2400mA 5000h 85°C Bulk
TDK B43510A6567M087 technical specifications.
| Capacitance | 560uF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.