560µF Aluminum Capacitor Polar 500V Through Hole Radial, Can - Snap-In - 4 Lead ±20% -40°C ~ 85°C 210 mOhm @ 100Hz
TDK B43510A6567M7 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 210mR |
| Height - Seated (Max) | 2.835inch |
| Impedance | 290mR |
| Lead Pitch | 0.984inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 2.36A |
| Series | B43510 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A6567M7 to view detailed technical specifications.
No datasheet is available for this part.