The B43510A6567M80 is a 560uF aluminum electrolytic capacitor with a 500V voltage rating. It has a radial package with a 35mm diameter and a 70mm height. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a 20% tolerance. The capacitor has a high ripple current rating of 2.36A and a long lifespan of 5000 hours.
Sign in to ask questions about the TDK B43510A6567M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A6567M80 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 70mm |
| Height - Seated (Max) | 2.843inch |
| Impedance | 290mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 2.36A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A6567M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.