This 680uF aluminum electrolytic capacitor from TDK features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a dissipation factor of 0.2% and an equivalent series resistance of 170mR. The capacitor is rated for 500V DC and has a tolerance of 20%. It is available in a bulk packaging with 36 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43510A6687M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A6687M000 technical specifications.
| Capacitance | 680uF |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 170mR |
| Lead Pitch | 10mm |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 3.01A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A6687M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.