This 35mm aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a DC rated voltage of 500V. It can handle a ripple current of 3A and operates within a temperature range of -25°C to 85°C. The capacitor is available in a through-hole package with a length of 100mm and a diameter of 35mm, and is terminated with a snap-in design. It is RoHS compliant and packaged in bulk quantities of 36 units.
TDK B43510A6687M007 technical specifications.
| Capacitance | 680uF |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.