TDK's B43510A6827M87 is an 820uF aluminum electrolytic capacitor with a 500V voltage rating and 20% tolerance. It features a radial package with a 35mm diameter and 100mm height, and is designed for through hole mounting. The capacitor has an impedance of 200mR and an ESR of 140mR, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 72 units per package.
Sign in to ask questions about the TDK B43510A6827M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A6827M87 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 100mm |
| Height - Seated (Max) | 4.024inch |
| Impedance | 200mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 3.31A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A6827M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.