This TDK B43510A687M80 aluminum electrolytic capacitor features a capacitance of 680uF, a voltage rating of 420V, and an equivalent series resistance of 180mR. It has a radial package with a diameter of 35mm and a height of 60mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 72 units per package.
Sign in to ask questions about the TDK B43510A687M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A687M80 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 60mm |
| Height - Seated (Max) | 2.449inch |
| Impedance | 250mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 3.74A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A687M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.