The B43510A827M is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 420V. It features a radial package with a maximum seated height of 2.835 inches and a lead pitch of 0.984 inches. The capacitor has an impedance of 210mR and an equivalent series resistance of 150mR. It operates within a temperature range of -40°C to 85°C and has a ripple current of 4.36A. The B43510A827M is available in bulk packaging with 72 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43510A827M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150mR |
| Height - Seated (Max) | 2.835inch |
| Impedance | 210mR |
| Lead Pitch | 0.984inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 4.36A |
| Series | B43510 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A827M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.