This 1mF aluminum electrolytic capacitor has a 20% tolerance and a maximum operating temperature of 85°C. It is rated for a DC voltage of 400V and has a series resistance of 90mR. The capacitor is available in a bulk packaging quantity of 36 units and is compliant with RoHS regulations. It has a lifespan of 5000 hours and measures 35mm in diameter and 70mm in length.
TDK B43510A9108M080 technical specifications.
| Capacitance | 1mF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.