This 1mF aluminum electrolytic capacitor has a DC rated voltage of 400V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor is available in bulk packaging with 36 pieces per package, and it has a life expectancy of 5000 hours.
TDK B43510A9108M087 technical specifications.
| Capacitance | 1mF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.