This 35mm through hole aluminum electrolytic capacitor has a capacitance of 1.5mF with a tolerance of 20% and a DC rated voltage of 400V. It is designed for use in applications where a high capacitance value is required. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a life expectancy of 5000 hours. The capacitor is packaged in bulk with 36 units per package.
Sign in to ask questions about the TDK B43510A9158M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A9158M007 technical specifications.
| Capacitance | 1.5mF |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 6.8A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A9158M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.