This 40mm aluminum electrolytic capacitor has a capacitance of 1.8mF and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a DC voltage of 400V. The capacitor is available in a bulk packaging quantity of 33 and features a tin, matte contact plating. It is also RoHS compliant and has a life expectancy of 5000 hours.
TDK B43510A9188M007 technical specifications.
| Capacitance | 1.8mF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 7.8A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.