This 40mm radial aluminum electrolytic capacitor has a capacitance of 1.8mF and a voltage rating of 400V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating life of 5000 hours. The capacitor is designed for through-hole mounting and has a seated height of 3.63 inches. It is available in bulk packaging with 66 units per package.
TDK B43510A9188M80 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 100mm |
| Height - Seated (Max) | 3.63inch |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 7.8A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.