The TDK B43510A9228M80 is a 2.2mF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 8.6A. This capacitor is available in a radial package with a lead pitch of 0.984inch and is designed for through-hole mounting. It has a lifespan of 5000 hours and is packaged in bulk quantities.
TDK B43510A9228M80 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 100mm |
| Height - Seated (Max) | 3.236inch |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 8.6A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.