Cap Aluminum Lytic 2700uF 400V 20% (45 X 100mm) Snap-In 0.026 Ohm 9600mA 5000h 85°C Bulk
TDK B43510A9278M000 technical specifications.
| Capacitance | 2.7mF |
| Contact Plating | Tin, Matte |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 9.6A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.