This is a 2.7 millifarad aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a DC rated voltage of 400V and a series designation of B43510. The capacitor is packaged in a bulk package with 28 units per package and is terminated with a snap-in style. It is compliant with RoHS regulations and has a life expectancy of 5000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |