The TDK B43510A9687M80 is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 72 units per package and has a snap-in termination. It measures 35mm in diameter and 60mm in height, with a seated height of 2.449inch. The capacitor has an impedance of 130mR and an ESR of 100mR, with a ripple current of 3.74A and a life of 5000 hours.
Sign in to ask questions about the TDK B43510A9687M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510A9687M80 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 60mm |
| Height - Seated (Max) | 2.449inch |
| Impedance | 130mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 3.74A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510A9687M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.