TDK's B43510B3188M is a 1.8mF aluminum electrolytic capacitor with a voltage rating of 385V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a package quantity of 56. It is designed for through hole mounting and has a seated height of 3.622 inches.
TDK B43510B3188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40mR |
| Height - Seated (Max) | 3.622inch |
| Impedance | 50mR |
| Lead Pitch | 0.984inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 6.8A |
| Series | B43510 |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510B3188M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.