TDK's B43510B3687M87 is a 680uF aluminum electrolytic capacitor with a voltage rating of 385V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 40mm and a height of 50mm, and is designed for through-hole mounting. It has a series resistance of 190mR and a ripple current of 3.7A.
TDK B43510B3687M87 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 3.7A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
No datasheet is available for this part.