This TDK B43510B3827M000 is a through-hole aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 385V. It has a tolerance of 20% and an equivalent series resistance of 110mR. The capacitor is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
TDK B43510B3827M000 technical specifications.
| Capacitance | 820uF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
No datasheet is available for this part.