This 820uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a radial package with a diameter of 40mm and a height of 50mm. The capacitor has a high ripple current rating of 4.04A and a low ESR of 75mR. It is available in a bulk packaging with 66 units per package and can be mounted through a hole.
TDK B43510B3827M87 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 50mm |
| Height - Seated (Max) | 2.449inch |
| Impedance | 100mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 4.04A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 385V |
| RoHS | Compliant |
No datasheet is available for this part.