This 1mF radial aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 400V voltage rating and a 20% tolerance. The capacitor is packaged in a radial case with a diameter of 40mm and a height of 60mm. It has a seated height of 2.843 inches and is designed for through-hole mounting.
Sign in to ask questions about the TDK B43510B9108M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43510B9108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 60mm |
| Height - Seated (Max) | 2.843inch |
| Impedance | 80mR |
| Lead Pitch | 0.984inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 4.77A |
| Series | B43510 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43510B9108M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.